There are no models available for this part yet.
Overview of ASPK2016 by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASPK2016 by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ9562
|
Newark | Swing Panel Kit, Enclosure, Aluminum, Accessory Type:Swing Panel Kit, For Use With:Fibox Arca-Jic Series 20" X 16" Enclosures, Product Range:Arca-Jic Series Rohs Compliant: Yes |Fibox ASPK2016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6800 / $194.1300 | Buy Now | |
DISTI #
2319-ASPK2016-ND
|
DigiKey | ARCA JIC Swing Panel Kit with 20 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$197.0800 | Buy Now | |
Onlinecomponents.com | Swing Panel Kit with 20 x 16 AL Panel RoHS: Compliant |
4 In Stock |
|
$116.1700 / $145.7700 | Buy Now | ||
DISTI #
66773351
|
Verical | ASPK2016 Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 3 |
|
$155.6490 / $189.5010 | Buy Now | |
Master Electronics | Swing Panel Kit with 20 x 16 AL Panel RoHS: Compliant |
4 In Stock |
|
$116.1700 / $145.7700 | Buy Now |