Part Details for ASPR-12-125 by Essentra Components
Overview of ASPR-12-125 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPR-12-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4526
|
Newark | Antislip Pad, Round, Pk40, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Pe (Polyethylene), Height:3.2Mm, Bumper/Feet Style:Round, Bumper/Feet Color:Black, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Essentra Components ASPR-12-125 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 94 |
|
$1.2100 | Buy Now |
DISTI #
RPC3502-ND
|
DigiKey | BUMPER ROUND 0.75" DIA BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1377 In Stock |
|
$0.0844 / $0.1900 | Buy Now |
DISTI #
144-ASPR-12-125
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Rnd,Black,.75 in Dia, Bumper,Adh Mount,Round,Black RoHS: Compliant | 1105 |
|
$0.0800 / $0.1700 | Buy Now |
DISTI #
71184213
|
RS | Round Self Adhesive Bumper & Rubber Foot: Black, .75 in (19.1 mm) Base Diameter, | Essentra Components ASPR-12-125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.1900 | RFQ |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 19.1 mm (0.750 in) - Base Height - 3.2 mm (0.125 in) - Color - Black - Material - PE Foam - Quantity Per Pad1000 RoHS: Compliant | 0 |
|
$0.0369 / $0.0734 | Buy Now |
DISTI #
58067999
|
Verical | Anti-Slip Pad Min Qty: 42 Package Multiple: 1 | Americas - 94 |
|
$1.7542 / $1.8236 | Buy Now |
DISTI #
RICASPR-12-125
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
1960814
|
element14 Asia-Pacific | ANTISLIP PAD, ROUND, PK40 RoHS: Compliant Min Qty: 1 Container: Pack | 1245 |
|
$5.4765 | Buy Now |
DISTI #
1960814
|
Farnell | ANTISLIP PAD, ROUND, PK40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 1245 |
|
$6.2660 / $10.9906 | Buy Now |
Part Details for ASPR-12-125
ASPR-12-125 CAD Models
ASPR-12-125 Part Data Attributes:
|
ASPR-12-125
Essentra Components
Buy Now
|
Compare Parts:
ASPR-12-125
Essentra Components
|
Samacsys Manufacturer | Essentra Components |