Part Details for ASPRA1415 by CommScope Inc
Overview of ASPRA1415 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ASPRA1415
ASPRA1415 CAD Models
ASPRA1415 Part Data Attributes
|
ASPRA1415
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPRA1415
CommScope Inc
Mobile Station Antenna, 144MHz Min, 152MHz Max, 2dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Bandwidth | 8 MHz | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 152 MHz | |
Operating Frequency-Min | 144 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 150 W | |
VSWR-Max | 1.5 |