Part Details for ASQ10237 by Panasonic Electronic Components
Overview of ASQ10237 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQ10237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5581
|
Newark | Microswitch, Spst-No, 0.1A, 30Vdc, 1.7N Rohs Compliant: Yes |Panasonic ASQ10237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.7200 | Buy Now |
DISTI #
255-6473-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
199 In Stock |
|
$4.3329 / $7.8800 | Buy Now |
DISTI #
ASQ10237
|
Avnet Americas | Switch Snap Action N.O. SPST Leaf Lever Wire Leaded 100mA 30VDC 1.7N (Alt: ASQ10237) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.9936 / $4.5218 | Buy Now |
DISTI #
769-ASQ10237
|
Mouser Electronics | Basic / Snap Action Switches SPST - NO, Leaf Lever, Wire RoHS: Compliant | 0 |
|
$4.2400 / $4.5000 | Order Now |
DISTI #
74612825
|
RS | Turquoise SWTurquoise Stroke Switches (ASQ1) | Panasonic Electronic Components ASQ10237 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Leaf Lever Wire Lead 0.1A 30VDC 1.7N Screw Mount RoHS: Compliant | 0 |
|
$4.2800 / $6.2400 | Buy Now |
DISTI #
ASQ10237
|
Avnet Americas | Switch Snap Action N.O. SPST Leaf Lever Wire Leaded 100mA 30VDC 1.7N (Alt: ASQ10237) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.9936 / $4.5218 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Leaf Lever Wire Lead 0.1A 30VDC 1.7N Screw Mount RoHS: Compliant | 0 |
|
$4.2800 / $6.2400 | Buy Now |
Part Details for ASQ10237
ASQ10237 CAD Models
ASQ10237 Part Data Attributes:
|
ASQ10237
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQ10237
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 6.2mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.2 mm | |
Actuator Type | LEAF LEVER | |
Body Breadth | 5.4 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 7.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |