Part Details for ASQ10610J by Panasonic Electronic Components
Overview of ASQ10610J by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQ10610J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASQ10610
|
Avnet Americas | MATASQ10610J (Alt: ASQ10610) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
DISTI #
ASQ10610
|
Avnet Americas | MATASQ10610J (Alt: ASQ10610) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
DISTI #
ASQ10610J
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, without lever, SPDT, Pos: 2 Min Qty: 1 | 151 |
|
$3.8800 / $5.7900 | Buy Now |
DISTI #
ASQ10610
|
Avnet Americas | MATASQ10610J (Alt: ASQ10610) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
DISTI #
ASQ10610J
|
Avnet Abacus | MATASQ10610J (Alt: ASQ10610J) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASQ10610J
ASQ10610J CAD Models
ASQ10610J Part Data Attributes
|
ASQ10610J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQ10610J
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Wire Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.129 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 8.382 mm | |
Body Height | 10.0838 mm | |
Body Length or Diameter | 13.2842 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.001 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VRMS V | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5012 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | WIRE |