Part Details for ASQM16420-A by Panasonic Electronic Components
Overview of ASQM16420-A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQM16420-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3495
|
Newark | Microswitch, Spst-Nc, 0.05A, 16Vdc, 1.2N Rohs Compliant: Yes |Panasonic ASQM16420-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.6400 | Buy Now |
DISTI #
ASQM16420-A
|
Avnet Abacus | Switch Snap Action N.C. SPST Pin Plunger Solder Lug 50mA 16VDC 1.2N (Alt: ASQM16420-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |