Part Details for ASQM16A30-A by Panasonic Electronic Components
Overview of ASQM16A30-A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQM16A30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3494
|
Newark | Microswitch, Spst-No, 0.05A, 16Vdc, 1.2N Rohs Compliant: Yes |Panasonic ASQM16A30-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.2000 / $3.6100 | Buy Now |
DISTI #
ASQM16A30-A
|
Avnet Abacus | Switch Snap Action N.O. SPST Pin Plunger Fork Terminal 50mA 16VDC 1.2N (Alt: ASQM16A30-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASQM16A30-A
ASQM16A30-A CAD Models
ASQM16A30-A Part Data Attributes
|
ASQM16A30-A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ASQM16A30-A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |