Part Details for AST0250504 by METZ CONNECT USA
Overview of AST0250504 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0250504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3768
|
Newark | St02505Hdnc Rohs Compliant: Yes |Metz Connect AST0250504 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.5900 | Buy Now |
DISTI #
1849-1276-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4476 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Terminal block AST025 - 5 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.5100 / $2.0600 | Buy Now |
Part Details for AST0250504
AST0250504 CAD Models
AST0250504 Part Data Attributes:
|
AST0250504
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0250504
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |