Part Details for AST0250704 by METZ CONNECT USA
Overview of AST0250704 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0250704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3770
|
Newark | St02507Hdnc Rohs Compliant: Yes |Metz Connect AST0250704 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.4500 | Buy Now |
DISTI #
AST0250704-ND
|
DigiKey | TERM BLK 7POS SIDE ENTRY 5MM PCB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1745 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Terminal block - 7 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$2.2100 / $6.2000 | Buy Now |
Part Details for AST0250704
AST0250704 CAD Models
AST0250704 Part Data Attributes:
|
AST0250704
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0250704
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |