Part Details for AST0410304 by METZ CONNECT USA
Overview of AST0410304 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0410304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0707
|
Newark | Tb, Wire To Board, 3Pos, 28-18Awg, Pitch Spacing:2.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:150V, Block Rohs Compliant: Yes |Metz Connect AST0410304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$1.0400 / $2.2900 | Buy Now |
DISTI #
1849-1047-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 2.5MM PCB Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for AST0410304
AST0410304 CAD Models
AST0410304 Part Data Attributes
|
AST0410304
METZ CONNECT USA
Buy Now
|
Compare Parts:
AST0410304
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |