-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9850
|
Newark | Wire-To-Board Terminal Block, 3, 250 V, 13.5 A, 28 Awg, 14 Awg, 1 Mm Rohs Compliant: Yes |Metz Connect AST0450304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $2.1000 | Buy Now |
DISTI #
1849-1366-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, 45 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27554 In Stock |
|
$1.0958 / $2.0200 | Buy Now |
|
Future Electronics | AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1600 / $1.2500 | Buy Now |
|
Future Electronics | AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1600 / $1.2500 | Buy Now |
|
Future Electronics | AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
RIAAST0450304
|
Heilind Electronics | Americas - 2100 in Stock |
|
$1.4139 / $1.4371 | Buy Now | |
|
Onlinecomponents.com | Terminal block AST045 - 3 pole - Pitch 5mm RoHS: Compliant |
9473 In Stock |
|
$1.1000 / $1.9300 | Buy Now |
DISTI #
66414234
|
Verical | Conn Terminal Block 3 POS 5mm Solder Thru-Hole 13A Min Qty: 50 Package Multiple: 25 Date Code: 2249 | Americas - 9450 |
|
$1.5413 / $2.5563 | Buy Now |
DISTI #
RIAAST0450304
|
Interstate Connecting Components | 700 |
|
$1.4139 / $1.4371 | Buy Now | |
|
Master Electronics | Terminal block AST045 - 3 pole - Pitch 5mm RoHS: Compliant |
9473 In Stock |
|
$1.1000 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST0450304
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0450304
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |