Part Details for AST0820406 by METZ CONNECT USA
Overview of AST0820406 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AST0820406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3881
|
Newark | Tb, Wire To Board, 4Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V Rohs Compliant: Yes |Metz Connect AST0820406 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0600 | Buy Now |
DISTI #
1849-1041-ND
|
DigiKey | TERM BLK 4POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
322 In Stock |
|
$1.4055 / $3.2600 | Buy Now |
|
Future Electronics | 4 Position Wire to Board Terminal Block Vertical with Board(2.54mm) Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Terminal block AST082 - 4 pole - Pitch 2.54mm RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
2965486
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5588 / $3.4853 | Buy Now |
DISTI #
2965486
|
Farnell | TB, WIRE TO BOARD, 4POS, 26-20AWG RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.6330 / $3.6176 | Buy Now |
Part Details for AST0820406
AST0820406 CAD Models
AST0820406 Part Data Attributes
|
AST0820406
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0820406
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |