Part Details for AST0820806 by METZ CONNECT USA
Overview of AST0820806 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST0820806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0725
|
Newark | Tb, Wire To Brd, 8Ways, 20Awg, Pitch Spacing:2.54Mm, No. Of Positions:8Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V, Block Rohs Compliant: Yes |Metz Connect AST0820806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $4.2200 | Buy Now |
DISTI #
1849-1205-ND
|
DigiKey | TERM BLK 8POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5069 In Stock |
|
$2.8413 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Terminal block AST082 - 8 pole - Pitch 2.54mm RoHS: Compliant | 0 |
|
$2.6800 / $7.8700 | Buy Now |
Part Details for AST0820806
AST0820806 CAD Models
AST0820806 Part Data Attributes
|
AST0820806
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST0820806
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |