Part Details for AST10-5-C100 by Panduit Corp
Overview of AST10-5-C100 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST10-5-C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F668
|
Newark | Aerial Support Tie, 5.6"l (142Mm), Weath Rohs Compliant: Yes |Panduit AST10-5-C100 (Alternate Part Number: 07498360102 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$97.4600 / $120.7500 | Buy Now |
DISTI #
298-14200-ND
|
DigiKey | CBL TIE RELEASABLE BLK 75LB 5.6" Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2382 | Buy Now |
DISTI #
AST10-5-C100
|
Avnet Americas | Cable Accessories Aerial Support Cable Tie Weather Resistant Polypropylene Black - Bag (Alt: AST10-5-C100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.8538 | Buy Now |
DISTI #
644-AST10-5-C100
|
Mouser Electronics | Cable Ties AERIAL SUPPORT TIES 5.6X.45 W/R 75LB RoHS: Compliant | 0 |
|
$1.0300 / $1.3400 | Order Now |
DISTI #
70386393
|
RS | AerialSupportTie,5.6"L(142mm),Weath | Panduit AST10-5-C100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.2400 | RFQ |
DISTI #
PANAST10-5-C100
|
Heilind Electronics | AERIAL SUPPORT TIE, 5.6L 142MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistant polypropylene. It is 5.6" long and 0.45" wide (142 x 11.4 mm), features a releasable locking style and can support a maximum bundle diameter of 1.0" (25.4 mm). It is designed for outdoor environments and comes in packages of 100. RoHS: Compliant |
200 In Stock 2400 Factory Stock |
|
$0.8500 / $1.0000 | Buy Now |
DISTI #
63309479
|
Verical | Cable Ties, Aerial Support Weather Resistant Polypropylene Black 25.4mm 334N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1705 | Americas - 200 |
|
$1.2354 / $1.3245 | Buy Now |
DISTI #
AST10-5-C100
|
Avnet Americas | Cable Accessories Aerial Support Cable Tie Weather Resistant Polypropylene Black - Bag (Alt: AST10-5-C100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.8538 | Buy Now |
DISTI #
000000000000620475
|
Sager | Cable Ties AERIAL SUPPORT TIES 5.6X.45 W/R 75LB Min Qty: 500 | 0 |
|
$0.7476 / $0.8514 | Buy Now |
Part Details for AST10-5-C100
AST10-5-C100 CAD Models
AST10-5-C100 Part Data Attributes:
|
AST10-5-C100
Panduit Corp
Buy Now
|
Compare Parts:
AST10-5-C100
Panduit Corp
|
Samacsys Manufacturer | Panduit | |
Samacsys Modified On | 2019-12-29 18:33:21 |