Part Details for AST1050304 by METZ CONNECT USA
Overview of AST1050304 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AST1050304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3913
|
Newark | St10503Vdnn Rohs Compliant: Yes |Metz Connect AST1050304 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Terminal block AST105 - 3 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.1800 / $1.8400 | Buy Now |
Part Details for AST1050304
AST1050304 CAD Models
AST1050304 Part Data Attributes:
|
AST1050304
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AST1050304
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |