Part Details for AST1250804 by METZ CONNECT USA
Overview of AST1250804 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST1250804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3940
|
Newark | St12508Vdnn Rohs Compliant: Yes |Metz Connect AST1250804 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.0600 | Buy Now |
DISTI #
1849-1206-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 5MM PCB Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1268 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A RoHS: Compliant | 0 |
|
$3.2000 / $9.4000 | Buy Now |