Part Details for AST2150502 by METZ CONNECT USA
Overview of AST2150502 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2150502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4093
|
Newark | Sr21505Vbnc Rohs Compliant: Yes |Metz Connect AST2150502 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
AST2150502-ND
|
DigiKey | TERM BLK 5POS TOP ENTRY 5MM PCB Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9665 | Buy Now |
|
Onlinecomponents.com | Terminal block AST21 - 5 pole - Pitch 5mm - pin length 3.5 RoHS: Compliant |
149 In Stock |
|
$2.0000 / $3.4000 | Buy Now |
DISTI #
60871946
|
Verical | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 10A T/R Min Qty: 20 Package Multiple: 10 Date Code: 2130 | Americas - 140 |
|
$2.7430 / $4.4200 | Buy Now |
|
Master Electronics | Terminal block AST21 - 5 pole - Pitch 5mm - pin length 3.5 RoHS: Compliant |
149 In Stock |
|
$2.0000 / $3.4000 | Buy Now |
Part Details for AST2150502
AST2150502 CAD Models
AST2150502 Part Data Attributes
|
AST2150502
METZ CONNECT USA
Buy Now
|
Compare Parts:
AST2150502
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |