Part Details for AST2150702 by METZ CONNECT USA
Overview of AST2150702 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2150702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4095
|
Newark | Sr21507Vbnc Rohs Compliant: Yes |Metz Connect AST2150702 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.7700 | Buy Now |
DISTI #
AST2150702-ND
|
DigiKey | TERM BLK 7POS TOP ENTRY 5MM PCB Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7515 | Buy Now |
|
Onlinecomponents.com | Terminal block AST21 - 7 pole - Pitch 5mm - pin length 3.5 RoHS: Compliant | 0 |
|
$1.7700 / $4.9800 | Buy Now |
Part Details for AST2150702
AST2150702 CAD Models
AST2150702 Part Data Attributes
|
AST2150702
METZ CONNECT USA
Buy Now
|
Compare Parts:
AST2150702
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |