Part Details for AST2151002 by METZ CONNECT USA
Overview of AST2151002 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST2151002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4098
|
Newark | Sr21510Vbnc Rohs Compliant: Yes |Metz Connect AST2151002 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.9600 | Buy Now |
DISTI #
AST2151002-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4961 | Buy Now |
|
Onlinecomponents.com | Terminal block AST21 - 10 pole - Pitch 5mm - pin length 3.5 RoHS: Compliant | 0 |
|
$2.5300 / $7.1200 | Buy Now |
Part Details for AST2151002
AST2151002 CAD Models
AST2151002 Part Data Attributes
|
AST2151002
METZ CONNECT USA
Buy Now
|
Compare Parts:
AST2151002
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |