Part Details for AST4300A00100P4M1000-SS by TE Connectivity
Overview of AST4300A00100P4M1000-SS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AST4300A00100P4M1000-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AST4300A00100P4M1000-SS-ND
|
DigiKey | AST4300A00100P4M1000-SS:CTO-1300 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.7380 | Buy Now |
DISTI #
11105720-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 100Psi 4mA to 20mA Gauge - Bulk (Alt: 11105720-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$275.5182 / $331.5558 | Buy Now |
DISTI #
TSS11105720-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$343.3676 / $348.4926 | Buy Now | |
|
Onlinecomponents.com | AST4300A00100P4M1000-SS:CTO-13000000-03 RoHS: Compliant |
8 Partner Stock |
|
$271.7200 / $385.2000 | Buy Now |
DISTI #
TSS11105720-00
|
Interstate Connecting Components | 0 |
|
$343.3676 / $348.4926 | Buy Now | |
|
Master Electronics | AST4300A00100P4M1000-SS:CTO-13000000-03 RoHS: Compliant |
8 Partner Stock |
|
$271.7200 / $385.2000 | Buy Now |
Part Details for AST4300A00100P4M1000-SS
AST4300A00100P4M1000-SS CAD Models
AST4300A00100P4M1000-SS Part Data Attributes
|
AST4300A00100P4M1000-SS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4300A00100P4M1000-SS
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 99.905Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONDUIT CABLE |