Part Details for AST5403R by nVent Hoffman
Overview of AST5403R by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AST5403R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5745
|
Newark | Splitter Trough 5Ft 3W 400 A Rohs Compliant: Yes |Nvent Hoffman AST5403R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.1800 / $534.3600 | Buy Now |
DISTI #
70305252
|
RS | Splitter Trough 5' 3w 400 A Gray, 60" Section, Steel | nVent HOFFMAN AST5403R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$500.7400 / $527.4700 | RFQ |