-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC TCXO 16.3860MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14645-1-ND
|
DigiKey | XTAL OSC TCXO 16.3860MHZ SNWV Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$2.5696 / $3.8200 | Buy Now |
DISTI #
ASTX-11-C-16.386MHZ-I15-T
|
Avnet Americas | Ultra Miniature TCXO Oscillator 16.386MHz 1.8V ±1.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ASTX-11-C-16.386MHZ-I15-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-STX11C16.386I15T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 16.3860MHZ SNWV RoHS: Compliant | 888 |
|
$2.2400 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASTX-11-C-16.386MHZ-I15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTX-11-C-16.386MHZ-I15-T
Abracon Corporation
XTAL OSC TCXO 16.3860MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 4 PAD PACKAGE DIMENSION ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16.386 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC6,.1X.12,118/90 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |