Oscillators
ASTX-13-C-52.000MHZ-I05-T4
Abracon Corporation
Description: TCXO Oscillators 52MHz 1.8V .5ppm -40C +85C Learn More

Overview of ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASTX-13-C-52.000MH
Avnet Americas Temperature Compensated Crystal Oscillator (TCXO) 52MHz 4-Pin SMD T/R - Tape and Reel (Alt: ASTX-13-C-52.000MH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # ASTX-13-C-52.000MHZ-I05-T4
Avnet Abacus - Tape and Reel (Alt: ASTX-13-C-52.000MHZ-I05-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation

ASTX-13-C-52.000MHZ-I05-T4
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Equivalence Code
LCC4,.06X.08,63/40
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. ASTX-13-C-52.000MHZ-I05-T4
    Abracon Corporation
    TCXO Oscillators 52MHz 1.8V .5ppm -40C +85C Learn More
    VS

Alternate Parts for ASTX-13-C-52.000MHZ-I05-T4

This table gives cross-reference parts and alternative options found for ASTX-13-C-52.000MHZ-I05-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTX-13-C-52.000MHZ-I05-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTX-13-C-52.000MHZ-A05 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-A05
ASTX-13-C-52.000MHZ-D05-T4 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-D05-T4
ASTX-13-C-52.000MHZ-I05-T3 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-I05-T3
ASTX-13-C-52.000MHZ-C05 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-C05
ASTX-13-C-52.000MHZ-D05-T Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-D05-T
ASTX-13-C-52.000MHZ-I05 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-I05
ASTX-13-C-52.000MHZ-C05-T Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-C05-T
ASTX-13-C-52.000MHZ-C05-T3 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-C05-T3
ASTX-13-C-52.000MHZ-D05 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-D05
ASTX-13-C-52.000MHZ-A05-T4 Clipped Sine Output Oscillator, Abracon Corporation ASTX-13-C-52.000MHZ-I05-T4 vs ASTX-13-C-52.000MHZ-A05-T4
Part Number Description Manufacturer Compare
VT-841-JFE-5070-52M0000000 VT-841-JFE-5070-52M0000000 Microchip Technology Inc ASTX-13-C-52.000MHZ-I05-T4 vs VT-841-JFE-5070-52M0000000
KT2520M52000ACU18T Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000ACU18T
KT2520M52000AGV18T Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AGV18T
KT2520M52000AEU18T Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AEU18T
KT2520M52000ACV18T TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Crystal Device Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000ACV18T
KT2520M52000AGU18T TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Crystal Device Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AGU18T
KT2520M52000AEV18T Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AEV18T
KT2520M52000AEU18T TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Crystal Device Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AEU18T
KT2520M52000AGV18T TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Crystal Device Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000AGV18T
KT2520M52000ACU18T TCXO, Sine, TCXO, CLIPPED SINE OUTPUT, 52 MHz, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN KYOCERA Crystal Device Corporation ASTX-13-C-52.000MHZ-I05-T4 vs KT2520M52000ACU18T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTX-13-C-52.000MHZ-I05-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTX-13-C-52.000MHZ-I05-T... would you like to use for your alert(s)?
  • Please alert me when ASTX-13-C-52.000MHZ-I05-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTX-13-C-52.000MHZ-I05-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTX-13-C-52.000MHZ-I05-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTX-13-C-52.000MHZ-I05-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTX-13-C-52.000MHZ-I05-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTX-13-C-52.000MHZ-I05-T4 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: