Part Details for ASW-R12 by Jonard Tools
Overview of ASW-R12 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW-R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8566
|
Newark | Wrench, Ratchet, 6.5Inch, Af Size - Metric:-, Af Size - Imperial:1/2", Af Size - Metric End 2:-, Af Size - Imperial End 2:1/2", Length:6.5", Product Range:- Rohs Compliant: Yes |Jonard Tools ASW-R12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 | Buy Now |
DISTI #
K702-ND
|
DigiKey | WRENCH COMBO RATCHET 1/2" 6.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$17.9500 / $19.4500 | Buy Now |
DISTI #
801-ASW-R12
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SPEED RATCHET WRENCH 1/2" RoHS: Compliant | 5 |
|
$17.9500 | Buy Now |
DISTI #
71135395
|
RS | SPEED RATCHET WRENCH 1/2" | Jonard ASW-R12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$16.3000 / $18.3100 | Buy Now |
|
Onlinecomponents.com | Speed Ratchet Wrench 1/2" | 0 |
|
$17.9500 / $20.9400 | Buy Now |