Part Details for ASW0339-YT100-Y100 by IDEC Corporation
Overview of ASW0339-YT100-Y100 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
MP-64RJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for ASW0339-YT100-Y100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-ASW0339YT100Y100
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22MM SEL.SW | 0 |
|
$5.3600 / $10.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3000 / $8.0500 | Buy Now |
DISTI #
000000000003371914
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22MM SEL.SW Min Qty: 1 | 0 |
|
$6.1900 / $7.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3000 / $8.0500 | Buy Now |