Part Details for ASW211 by IDEC Corporation
Results Overview of ASW211 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASW211 Information
ASW211 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASW211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3679
|
Newark | Switch, Selector, Dpst-1No/1Nc 10A, 600V, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:Tw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec ASW211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$19.8000 / $25.7100 | Buy Now |
DISTI #
70172536
|
RS | Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, TW Series | IDEC Corporation ASW211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$19.3300 / $25.1000 | Buy Now |
DISTI #
000000000003371935
|
Sager | Control Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$21.3000 / $26.7900 | Buy Now |
DISTI #
C1S321100129977
|
Chip One Stop | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant Container: Bulk | 10 |
|
$16.9000 / $19.6000 | Buy Now |
|
Neutron USA | Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, TW Series | 50 |
|
$107.4200 | Buy Now |