Part Details for ASW311-202 by IDEC Corporation
Overview of ASW311-202 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW311-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5720
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW311-202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0600 / $32.7700 | Buy Now |
DISTI #
1885-ASW311-202-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7600 | Buy Now |
DISTI #
199-ASW311202
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$24.1900 / $27.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2700 / $26.8300 | Buy Now |
DISTI #
000000000003372239
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$23.0800 / $27.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.2700 / $26.8300 | Buy Now |