Part Details for ASW3311-202 by IDEC Corporation
Overview of ASW3311-202 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3311-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5796
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec ASW3311-202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $33.9300 | Buy Now |
DISTI #
1885-ASW3311-202-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4800 | Buy Now |
DISTI #
199-ASW3311202
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$21.4500 / $28.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9800 / $27.7800 | Buy Now |
DISTI #
000000000003372384
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$23.8900 / $28.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9800 / $27.7800 | Buy Now |