Part Details for ASW3311-203 by IDEC Corporation
Overview of ASW3311-203 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3311-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASW3311-203-ND
|
DigiKey | SWITCH SELECTOR 3POS 4PST Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8400 | Buy Now |
DISTI #
199-ASW3311203
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch | 0 |
|
$24.3100 / $28.6300 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount RoHS: Compliant |
9 In Stock |
|
$21.2200 / $27.3700 | Buy Now |
DISTI #
51633865
|
Verical | Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1805 | Americas - 8 |
|
$28.7170 / $35.5810 | Buy Now |
DISTI #
000000000003372386
|
Sager | Pushbutton Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$25.0800 / $30.1100 | Buy Now |
|
Master Electronics | Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount RoHS: Compliant |
9 In Stock |
|
$21.2200 / $27.3700 | Buy Now |