Part Details for ASW3K22-309-RL by IDEC Corporation
Overview of ASW3K22-309-RL by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASW3K22-309-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5661
|
Newark | 22Mm Key Switch 3 Position Rohs Compliant: Yes |Idec ASW3K22-309-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0400 / $73.7800 | Buy Now |
DISTI #
1885-ASW3K22-309-RL-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3000 | Buy Now |
DISTI #
199-ASW3K22309RL
|
Mouser Electronics | Keylock Switches 22mm Key Switch 3 Position | 0 |
|
$54.3700 / $71.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8000 / $65.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.8000 / $65.9200 | Buy Now |