Part Details for ASY-STRAP-7.00L by AMETEK National Controls Corporation
Overview of ASY-STRAP-7.00L by AMETEK National Controls Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2008ALBFT1 | Renesas Electronics Corporation | Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing | |
ZL2008ALBFT | Renesas Electronics Corporation | Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing | |
ZL2008EVAL1Z | Renesas Electronics Corporation | Digital DC-DC Controller with Drivers and Pin-Strap Current Sharing Evaluation Board |
Price & Stock for ASY-STRAP-7.00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hold Down Strap For T, S, A and CKK Timers - 7 In L x 0.45 In W x 0.395 In. |
40 In Stock |
|
$10.1200 / $12.5100 | Buy Now |
|
Master Electronics | Hold Down Strap For T, S, A and CKK Timers - 7 In L x 0.45 In W x 0.395 In. |
40 In Stock |
|
$10.1200 / $12.5100 | Buy Now |