Part Details for ASY82120-007 by Bel Fuse
Overview of ASY82120-007 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASY82120-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1847-ASY82120-007-ND
|
DigiKey | PATCH PANEL 24 PORT 19" X 0.5"U Min Qty: 1 Lead time: 14 Weeks Container: Box |
69 In Stock |
|
$37.1250 / $52.8000 | Buy Now |
DISTI #
ASY82120-007
|
Avnet Americas | Connector Patch Panel 0.5U 24Port Rack Mount - Bulk (Alt: ASY82120-007) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8280 / $46.0350 | Buy Now |