Part Details for AT-1003(40) by Hirose Electric Co Ltd
Overview of AT-1003(40) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AT-1003(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT-1003(40)-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$509.0400 | Buy Now |
DISTI #
AT-1003(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-1003(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$420.0000 / $551.0000 | Buy Now |
DISTI #
798-AT-100340
|
Mouser Electronics | Attenuators - Interconnects LP ATTENUATOR 3DB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$463.4200 | Buy Now |
DISTI #
HIRAT-1003(40)
|
Heilind Electronics | 354-0066-5-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$453.6000 / $542.9700 | Buy Now |
DISTI #
AT-1003(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-1003(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$420.0000 / $551.0000 | Buy Now |
DISTI #
AT-1003(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-1003(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$420.0000 / $551.0000 | Buy Now |
DISTI #
000000000003968335
|
Sager | Attenuators - Interconnects LP ATTENUATOR 3DB Min Qty: 1 | 0 |
|
$437.0000 / $507.0000 | Buy Now |
Part Details for AT-1003(40)
AT-1003(40) CAD Models
AT-1003(40) Part Data Attributes
|
AT-1003(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-1003(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |