Part Details for AT-106-PIN by MACOM
Overview of AT-106-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-106-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AT-106-PIN-ND
|
DigiKey | ATTENUATOR,RF,DIGITAL, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$309.7740 | Buy Now |
DISTI #
937-AT-106-PIN
|
Mouser Electronics | Attenuators DC-2.0GHz 6-bit Atten=50dB 1dB steps RoHS: Compliant | 0 |
|
$305.9600 / $309.6800 | Order Now |
DISTI #
AT-106-PIN
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 10 | 0 |
|
$270.6200 | Buy Now |
Part Details for AT-106-PIN
AT-106-PIN CAD Models
AT-106-PIN Part Data Attributes:
|
AT-106-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-106-PIN
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 4.8dB Insertion Loss-Max, GAAS, HERMETIC SEALED, ROHS COMPLIANT, CERAMIC, CR-13, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL24,.35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 4.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL24,.35 | |
Power Supplies | 5,-5/-8 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for AT-106-PIN
This table gives cross-reference parts and alternative options found for AT-106-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-106-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-106-PIN | IC,ATTENUATOR,GAAS,FP,24PIN,CERAMIC | TE Connectivity | AT-106-PIN vs AT-106-PIN |