-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1097-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
19028 In Stock |
|
$0.5145 / $0.9800 | Buy Now |
DISTI #
AT-1220-TT-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 1.5Vp-p 10mA Pin 1Vp-p 1548Hz to 2548Hz Through Hole - Trays (Alt: AT-1220-TT-R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$0.5538 / $0.8349 | Buy Now |
DISTI #
665-AT-1220TTR
|
Mouser Electronics | Speakers & Transducers 1.5V 85dBA 2048Hz RoHS: Compliant | 2770 |
|
$0.5160 / $0.9800 | Buy Now |
|
Onlinecomponents.com | ELECTRO MECHANICAL AUDIO TRANSDUCER |
2314 In Stock |
|
$0.4805 / $0.9773 | Buy Now |
DISTI #
51685259
|
Verical | Audio Transducer Electromagnetic 1Vp-p 3Vp-p 10mA 1.5Vp-p 85dBA 1548Hz to 2548Hz Through Hole Pin Min Qty: 100 Package Multiple: 100 Date Code: 2003 | Americas - 2300 |
|
$1.3574 | Buy Now |
DISTI #
AT-1220-TT-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 1.5Vp-p 10mA Pin 1Vp-p 1548Hz to 2548Hz Through Hole - Trays (Alt: AT-1220-TT-R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$0.5538 / $0.8349 | Buy Now |
DISTI #
SOUND1024
|
Rutronik | AT-1220 2,048KHZ 12MM THT 1,5V RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 3500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5708 / $0.6586 | Buy Now |
DISTI #
AT-1220-TT-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 1.5Vp-p 10mA Pin 1Vp-p 1548Hz to 2548Hz Through Hole (Alt: AT-1220-TT-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ELECTRO MECHANICAL AUDIO TRANSDUCER |
2314 In Stock |
|
$0.4805 / $0.9773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy