Part Details for AT-1220-TWT-5V-R by Projects Unlimited
Overview of AT-1220-TWT-5V-R by Projects Unlimited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1220-TWT-5V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven Magnetic - 5V - 45mA - 2.048kHz - 85dB @ 5V 10cm - Through Hole - PC Pins. RoHS: Compliant |
2733 In Stock |
|
$0.5800 / $3.2500 | Buy Now |