Part Details for AT-1224-TWT-5V-2-R by PUI Audio
Overview of AT-1224-TWT-5V-2-R by PUI Audio
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-1224-TWT-5V-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1470-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
26183 In Stock |
|
$0.2834 / $0.5500 | Buy Now |
DISTI #
AT-1224-TWT-5V-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Pin 3Vp-p 1900Hz to 2900Hz Through Hole - Trays (Alt: AT-1224-TWT-5V-2-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$0.3124 / $0.4272 | Buy Now |
DISTI #
665-AT1224TWT5V2R
|
Mouser Electronics | Speakers & Transducers EM 5Vpk 2400Hz 87dBA Top Fire RoHS: Compliant | 13531 |
|
$0.2830 / $0.5500 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 5 VP-P 87 DB 2400 HZ |
44846 In Stock |
|
$0.2710 / $0.3930 | Buy Now |
DISTI #
66742505
|
Verical | Peak-Peak Signal Buzzer Single Tone Min Qty: 200 Package Multiple: 100 Date Code: 2028 | Americas - 44800 |
|
$0.3531 / $0.5458 | Buy Now |
DISTI #
AT-1224-TWT-5V-2-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 5Vp-p 40mA Pin 3Vp-p 1900Hz to 2900Hz Through Hole - Trays (Alt: AT-1224-TWT-5V-2-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$0.3124 / $0.4272 | Buy Now |
DISTI #
AT-1224-TWT-5V
|
TME | Sound transducer: electromagnetic, without built-in generator Min Qty: 1 | 950 |
|
$0.3940 / $0.6230 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 18000 |
|
RFQ | |
DISTI #
SOUND1169
|
Rutronik | AT-1224 2,4KHZ 12MM 5V THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 13900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2927 / $0.3376 | Buy Now |
DISTI #
000000000006238761
|
Sager | Speakers & Transducers EM 5Vpk 2400Hz 87dBA Top Fire Min Qty: 100 | 1000 |
|
$0.2778 / $0.4000 | Buy Now |