There are no models available for this part yet.
Overview of AT-126(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT-126(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6537
|
Newark | Fixed Attenuators (Sma Type, Plug-Jack) |Hirose(Hrs) AT-126(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 / $167.0800 | Buy Now | |
DISTI #
AT-126(40)-ND
|
DigiKey | RF ATTENUATOR 26DB 50OHM SMA Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$126.9935 | Buy Now | |
DISTI #
AT-126(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Plug-Receptacle Straight - Bag (Alt: AT-126(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
Onlinecomponents.com | Fixed Attenuators (SMA Type, Plug-Jack) RoHS: Compliant | 0 |
|
$100.0500 / $209.5600 | Buy Now | ||
DISTI #
000000000003968390
|
Sager | Attenuators - Interconnects LP ATTENUATOR 26DB | 0 |
|
Buy Now |
CAD Models for AT-126(40) by Hirose Electric Co Ltd
Part Data Attributes for AT-126(40) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
SMA-F; SMA-M, HIGH RELIABILITY
|
Attenuation-Nom
|
26 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
30 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
8000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
METAL
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Gold (Au)
|
VSWR-Max
|
1.2
|