Part Details for AT-2310-T-LW100-R by PUI Audio
Overview of AT-2310-T-LW100-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-2310-T-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1245-ND
|
DigiKey | BUZZER PIEZO 3V 22.5MM CUSTOM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1080 In Stock |
|
$1.2342 / $2.1900 | Buy Now |
DISTI #
AT-2310-T-LW100-R
|
Avnet Americas | Audio Indicator Transducer Piezo 3Vp-p 3mA Wire Lead 1Vp-p 1500Hz to 2500Hz - Bag (Alt: AT-2310-T-LW100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2070 / $1.8252 | Buy Now |
DISTI #
665-AT2310TLW100R
|
Mouser Electronics | Speakers & Transducers 1VP-P 3MA 90000PF 105DB RoHS: Compliant | 198 |
|
$1.1700 / $2.1900 | Buy Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 1VP-P 3MA 90000PF 105DB | 0 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
AT-2310-T-LW100-R
|
Avnet Americas | Audio Indicator Transducer Piezo 3Vp-p 3mA Wire Lead 1Vp-p 1500Hz to 2500Hz - Bag (Alt: AT-2310-T-LW100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2070 / $1.8252 | Buy Now |
DISTI #
000000000006238783
|
Sager | Speakers & Transducers 1VP-P 3MA 90000PF 105DB Min Qty: 100 | 0 |
|
$1.3100 / $1.7100 | Buy Now |