Part Details for AT-2428-TT-R by PUI Audio
Overview of AT-2428-TT-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2428A | Analog Devices | LTC2975 Demo Board Set - LTM46 | |
ADZS-AD2428MINI | Analog Devices | A2B Evaluation breakout board | |
EVAL-AD2428WB1BZ | Analog Devices | Bus-powered A2B slave node |
Price & Stock for AT-2428-TT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8696
|
Newark | Transducer 12Vdc 90Db 3400Hz Rohs Compliant: Yes |Pui Audio AT-2428-TT-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
668-AT-2428-TT-R-ND
|
DigiKey | BUZZER PIEZO 12V 16.3MM TH Min Qty: 100 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1220 | Buy Now |
DISTI #
AT-2428-TT-R
|
Avnet Americas | Audio Transducer Piezo 5V to 20V 12mA PC Pin 3400Hz Through Hole Bag - Trays (Alt: AT-2428-TT-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$0.9798 / $1.3398 | Buy Now |
DISTI #
665-AT2428TTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 12VDC 90DB 3400HZ RoHS: Compliant | 0 |
|
$0.8530 / $1.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.8260 / $1.3590 | Buy Now |
DISTI #
000000000006238785
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 12 VDC 12 MA Min Qty: 50 | 0 |
|
$0.9583 / $1.2500 | Buy Now |
DISTI #
AT-2428-TT-R
|
Avnet Abacus | Audio Transducer Piezo 5V to 20V 12mA PC Pin 3400Hz Through Hole Bag (Alt: AT-2428-TT-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.8260 / $1.3590 | Buy Now |