Part Details for AT-263-PIN by MACOM
Overview of AT-263-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AT-263-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AT-263-PIN-ND
|
DigiKey | ATTENUATOR,RF,DIGITAL, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$289.4100 | Buy Now |
DISTI #
937-AT-263-PIN
|
Mouser Electronics | Attenuators DC-2.0GHz 5 bit Atten:31dB 1dB steps RoHS: Compliant | 11 |
|
$271.1700 / $274.2400 | Buy Now |
DISTI #
AT-263-PIN
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 10 |
|
$612.3100 | Buy Now |
Part Details for AT-263-PIN
AT-263-PIN CAD Models
AT-263-PIN Part Data Attributes
|
AT-263-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-263-PIN
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, CR-12, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL16,.35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL16,.35 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.6 |