Part Details for AT-28.63636MAGE-T by TXC Corporation
Overview of AT-28.63636MAGE-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-28.63636MAGE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6278
|
Newark | Crystal, 28.63636Mhz, 12Pf, Hc-49S, Frequency Nom:28.63636Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:At Series, Frequency:28.63636Mhzrohs Compliant: Yes |Txc AT-28.63636MAGE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for AT-28.63636MAGE-T
AT-28.63636MAGE-T CAD Models
AT-28.63636MAGE-T Part Data Attributes
|
AT-28.63636MAGE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AT-28.63636MAGE-T
TXC Corporation
CRYSTAL 28.63636MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x 3.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for AT-28.63636MAGE-T
This table gives cross-reference parts and alternative options found for AT-28.63636MAGE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-28.63636MAGE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32412BA07-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | AT-28.63636MAGE-T vs SXT32412BA07-28.63636M |
SXT32412BA27-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | AT-28.63636MAGE-T vs SXT32412BA27-28.63636M |
SXT32412BA48-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | AT-28.63636MAGE-T vs SXT32412BA48-28.63636M |
SXT32412BA38-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | AT-28.63636MAGE-T vs SXT32412BA38-28.63636M |
SXT32412BA16-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | AT-28.63636MAGE-T vs SXT32412BA16-28.63636M |