There are no models available for this part yet.
Overview of AT-3045-TF-LW110-2-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Price & Stock for AT-3045-TF-LW110-2-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8706
|
Newark | Transducer 10Vp-P 90Db 4000Hz Rohs Compliant: Yes |Pui Audio AT-3045-TF-LW110-2-R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now | |
DISTI #
668-AT-3045-TF-LW110-2-R-ND
|
DigiKey | BUZZER PIEZO 10V 30MM FLANGE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
7 In Stock |
|
$0.6302 / $1.1700 | Buy Now | |
DISTI #
AT-3045-TF-LW110-2
|
Avnet Americas | Audio Transducer Piezo 1V to 30V 10mA 28AWG Wire Lead 4000Hz Flange Mount Box - Bag (Alt: AT-3045-TF-LW110-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.6390 / $0.9709 | Buy Now | |
DISTI #
665-AT3045TFLW1102R
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 10VP-P 90DB 4000HZ RoHS: Compliant | 0 |
|
$0.6300 / $1.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $0.9850 | Buy Now | ||
DISTI #
000000000006238795
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 10 VP-P 10 MA Min Qty: 300 | 0 |
|
$0.6944 / $0.9091 | Buy Now |