Part Details for AT-306(40) by Hirose Electric Co Ltd
Overview of AT-306(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for AT-306(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6553
|
Newark | Fixed Attenuators (Sma Type, Jack-Jack) |Hirose(Hrs) AT-306(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.1700 / $167.0800 | Buy Now |
DISTI #
AT-306(40)-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM SMA Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$126.9935 | Buy Now |
DISTI #
AT-306(40)
|
Avnet Americas | Connector RF Adaptor SMA to SMA Receptacle-Receptacle Straight - Bag (Alt: AT-306(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$114.1250 / $132.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$111.3500 | Buy Now |
DISTI #
HIRAT-306(40)
|
Heilind Electronics | 354-0051-8-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0500 / $209.5600 | Buy Now |
Part Details for AT-306(40)
AT-306(40) CAD Models
AT-306(40) Part Data Attributes
|
AT-306(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-306(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |