Part Details for AT-309TR by MACOM
Overview of AT-309TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AT-309TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.4 dB INSERTION LOSS-MAX | 547 |
|
Buy Now | |
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.4 dB INSERTION LOSS-MAX | 230 |
|
$12.9875 / $18.2637 | Buy Now |
Part Details for AT-309TR
AT-309TR CAD Models
AT-309TR Part Data Attributes:
|
AT-309TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-309TR
MACOM
RF/Microwave Attenuator, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 20 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | -4 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |