Crystals/Resonators
AT-33.8688MAGQ-T
TXC Corporation
Description: CRYSTAL 33.8688MHZ 10PF SMD

Overview of AT-33.8688MAGQ-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT-33.8688MAGQ-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05W6280
Newark Crystal, 33.8688Mhz, 10Pf, Hc-49S, Frequency Nom:33.8688Mhz, Crystal Case:Smd, 11.4Mm X 4.35Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:At Series, Frequency:33.8688Mhz Rohs Compliant: Yes |Txc AT-33.8688MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 94T6320
Newark Crystal, 33.8688Mhz, Hc-49S, Smd, Full Reel, Frequency Nom:33.8688Mhz, Crystal Case:Hc49, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:At Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AT-33.8688MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for AT-33.8688MAGQ-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT-33.8688MAGQ-T by TXC Corporation

AT-33.8688MAGQ-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
HC-49S, SMD, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Additional Feature
AEC-Q200
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
33.8688 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.4mm x 4.8mm x 3.8mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. AT-33.8688MAGQ-T
    TXC Corporation
    CRYSTAL 33.8688MHZ 10PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT-33.8688MAGQ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT-33.8688MAGQ-T by TXC Corporation

Select Manufacturer
Which Manufacturer of AT-33.8688MAGQ-T would you like to use for your alert(s)?
  • Please alert me when AT-33.8688MAGQ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT-33.8688MAGQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT-33.8688MAGQ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT-33.8688MAGQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT-33.8688MAGQ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT-33.8688MAGQ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: