Part Details for AT-41CD2-16.000M-STD-LPH-9 by Nihon Dempa Kogyo Co Ltd
Overview of AT-41CD2-16.000M-STD-LPH-9 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AT-41CD2-16.000M-STD-LPH-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT41CD2-16.000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AT-41CD2-16.000M-STD-LPH-9
AT-41CD2-16.000M-STD-LPH-9 CAD Models
AT-41CD2-16.000M-STD-LPH-9 Part Data Attributes
|
AT-41CD2-16.000M-STD-LPH-9
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-41CD2-16.000M-STD-LPH-9
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, METAL PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |