Part Details for AT-51AD-10.240MHZ by Nihon Dempa Kogyo Co Ltd
Overview of AT-51AD-10.240MHZ by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F251ADM | Rochester Electronics LLC | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | |
DC1233A-C | Analog Devices | LT5579IUH - 240MHz IF, 2.14GHz | |
DC1233A-D | Analog Devices | LT5579IUH - 240MHz IF, 1.95GHz |
Price & Stock for AT-51AD-10.240MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 505 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 404 |
|
$0.2000 / $1.0000 | Buy Now |