Part Details for AT-8000-T by Amprobe Test Tools
Overview of AT-8000-T by Amprobe Test Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-8000-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
569-AT-8000-T
|
Mouser Electronics | LAN/Telecom/Cable Testing TRANSMITTER, AT-8000 WIRE TRACER | 0 |
|
$1,252.0900 | Order Now |
DISTI #
37924.1
|
TestEquity LLC | Amprobe AT-8000-T Industrial Transmitter, 600 V, 6.25 kHz, Audible / LED Alert, CAT4, AT-8000 Series | 0 |
|
$1,317.9900 | Buy Now |