Part Details for AT-C-26-4/4/W-5/R by ASSMANN WSW components GmbH
Overview of AT-C-26-4/4/W-5/R by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-C-26-4/4/W-5/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2441R-05C-ND
|
DigiKey | CABLE MOD 4P4C PLUG TO PLUG 5' Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7903 / $6.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Flat - Coiled Cable - Plug to Plug - 4p4c (RJ9, RJ10, RJ22) - 5.00' (1.52m) Length - Unshielded - White. RoHS: Compliant |
300 In Stock |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
80929828
|
Verical | Modular Cable Assembly Coiled/Straight-through, Unshielded, PVC, 4P4C, 4 Wires 26 AWG RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2413 | Americas - 300 |
|
$1.7680 / $3.5100 | Buy Now |
|
Master Electronics | Modular Cable - Flat - Coiled Cable - Plug to Plug - 4p4c (RJ9, RJ10, RJ22) - 5.00' (1.52m) Length - Unshielded - White. RoHS: Compliant |
300 In Stock |
|
$1.2900 / $2.7000 | Buy Now |